Standard Caged Cam Follower CF 10-1 FBUUR, 10mm ID, 26mm OD

RS Stock No.: 125-1215Brand: IKO Nippon ThompsonManufacturers Part No.: CF 10-1 FBUUR
brand-logo
View all in Cam Followers

Technical Document

Specifications

Roller Diameter

26mm

Type

Standard Caged

Bore Size

10mm

Material

Stainless Steel

Country of Origin

Japan

Product details

Standard Type Cam Follower CF Series

The CF series of cam followers from IKO are available in both high carbon steel and stainless steel and possess high rigidity and accuracy.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.

Features and Benefits

• CF…BUUR made from high carbon steel
• CF…FBUUR made from stainless steel
• Sealed type seal structure
• Crowned outer ring
• Easy to attach hexagon sockets
• Lubricated with Alvania Grease S2

Product Application Information

As this is the basic form of cam follower, it can be used for a broad range of applications. Size variations range from stud diameters of 3 mm minimum to 30 mm maximum.
The cam followers are broadly used in machine tools, industrial robots, electronic parts and OA (Office Automation) equipment.

You may be interested in
Stock information temporarily unavailable.

EGP 4,345.60

EGP 4,345.60 Each (ex VAT)

Standard Caged Cam Follower CF 10-1 FBUUR, 10mm ID, 26mm OD

EGP 4,345.60

EGP 4,345.60 Each (ex VAT)

Standard Caged Cam Follower CF 10-1 FBUUR, 10mm ID, 26mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Roller Diameter

26mm

Type

Standard Caged

Bore Size

10mm

Material

Stainless Steel

Country of Origin

Japan

Product details

Standard Type Cam Follower CF Series

The CF series of cam followers from IKO are available in both high carbon steel and stainless steel and possess high rigidity and accuracy.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.

Features and Benefits

• CF…BUUR made from high carbon steel
• CF…FBUUR made from stainless steel
• Sealed type seal structure
• Crowned outer ring
• Easy to attach hexagon sockets
• Lubricated with Alvania Grease S2

Product Application Information

As this is the basic form of cam follower, it can be used for a broad range of applications. Size variations range from stud diameters of 3 mm minimum to 30 mm maximum.
The cam followers are broadly used in machine tools, industrial robots, electronic parts and OA (Office Automation) equipment.

You may be interested in