IKO Nippon Thompson, BWU10-40 Stainless Steel Linear Slides, 22mm Stroke Length

RS Stock No.: 199-9775Brand: IKO Nippon ThompsonManufacturers Part No.: BWU10-40
brand-logo
View all in Linear Slides

Technical Document

Specifications

Stroke Length

22mm

Rail Length

40mm

Carriage Width

10mm

Rail Width

10mm

Manufacturer Series

BWU

Carriage Length

40mm

Rail Material

Stainless Steel

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 8,728.47

EGP 8,728.47 Each (ex VAT)

IKO Nippon Thompson, BWU10-40 Stainless Steel Linear Slides, 22mm Stroke Length

EGP 8,728.47

EGP 8,728.47 Each (ex VAT)

IKO Nippon Thompson, BWU10-40 Stainless Steel Linear Slides, 22mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke Length

22mm

Rail Length

40mm

Carriage Width

10mm

Rail Width

10mm

Manufacturer Series

BWU

Carriage Length

40mm

Rail Material

Stainless Steel

Country of Origin

Japan