Technical Document
Specifications
Brand
IKALOGICMaximum Frequency Range Sinewave
200MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
50MHz
Output Impedance
270Ω
Minimum Frequency Range Sinewave
10kHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 Hz
FM Modulation
Yes
Time Base Accuracy
50ppm
Digital Frequency
Yes
Input Impedance
100 kΩ
Length
50mm
Model Number
SQ200
Maximum Operating Temperature
+40°C
CMOS Output Level
1.6 → 5V
Dimensions
50 x 50 x 15mm
Internal Linear and Log Sweep
Yes
Height
15mm
Interface Type
USB
Minimum Operating Temperature
-10°C
Frequency Range Square Pulse and Arbitrary Waveform
1 Hz → 50 MHz
TTL Output Level
1.6 → 5V
Weight
80g
Width
50mm
Country of Origin
France
EGP 19,345.17
EGP 19,345.17 Each (ex VAT)
1
EGP 19,345.17
EGP 19,345.17 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IKALOGICMaximum Frequency Range Sinewave
200MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
50MHz
Output Impedance
270Ω
Minimum Frequency Range Sinewave
10kHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 Hz
FM Modulation
Yes
Time Base Accuracy
50ppm
Digital Frequency
Yes
Input Impedance
100 kΩ
Length
50mm
Model Number
SQ200
Maximum Operating Temperature
+40°C
CMOS Output Level
1.6 → 5V
Dimensions
50 x 50 x 15mm
Internal Linear and Log Sweep
Yes
Height
15mm
Interface Type
USB
Minimum Operating Temperature
-10°C
Frequency Range Square Pulse and Arbitrary Waveform
1 Hz → 50 MHz
TTL Output Level
1.6 → 5V
Weight
80g
Width
50mm
Country of Origin
France