Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
23in
Maximum Resolution
1920 x 1200
Screen Type
LED
Viewing Angle
178/178°
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
EU Energy Label Registration Number
1336247
UK Energy Label Registration Number
1336247
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
EGP 26,814.27
EGP 26,814.27 Each (ex VAT)
1
EGP 26,814.27
EGP 26,814.27 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
23in
Maximum Resolution
1920 x 1200
Screen Type
LED
Viewing Angle
178/178°
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
EU Energy Label Registration Number
1336247
UK Energy Label Registration Number
1336247
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China