Technical Document
Specifications
Brand
IgusRail Width
80mm
Rail Length
300mm
Manufacturer Series
N
Material
Anodised Aluminium
Static Load Rating
1000N
Country of Origin
Germany
Product details
IGUS® Drylin N Linear Bearings
Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight
EGP 2,227.82
EGP 2,227.82 Each (ex VAT)
1
EGP 2,227.82
EGP 2,227.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusRail Width
80mm
Rail Length
300mm
Manufacturer Series
N
Material
Anodised Aluminium
Static Load Rating
1000N
Country of Origin
Germany
Product details
IGUS® Drylin N Linear Bearings
Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight