Igus Fixing bracket, Han-E / Han-DD / Han-D / Han-EE / Han-70 / Han-ES, Surface Mount

RS Stock No.: 205-0030Brand: IgusManufacturers Part No.: MAT01745435
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Igus

Series

Han-E / Han-DD / Han-D / Han-EE / Han-70 / Han-ES

Type

Fixing Bracket

Mounting Type

Surface Mount

Body Orientation

Side Entry

Series Number

MAT01745

Country of Origin

Germany

EGP 840.44

EGP 210.11 Each (In a Pack of 4) (ex VAT)

Igus Fixing bracket, Han-E / Han-DD / Han-D / Han-EE / Han-70 / Han-ES, Surface Mount

EGP 840.44

EGP 210.11 Each (In a Pack of 4) (ex VAT)

Igus Fixing bracket, Han-E / Han-DD / Han-D / Han-EE / Han-70 / Han-ES, Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Igus

Series

Han-E / Han-DD / Han-D / Han-EE / Han-70 / Han-ES

Type

Fixing Bracket

Mounting Type

Surface Mount

Body Orientation

Side Entry

Series Number

MAT01745

Country of Origin

Germany