Igus KSTM-16 Pillow Block Bearing -, 16mm ID

RS Stock No.: 311-2673Brand: IgusManufacturers Part No.: KSTM-16
brand-logo

Technical Document

Specifications

Brand

Igus

Inside Diameter

16mm

Bearing Unit Type

Pillow Block

Material

Iglide L280, Igumid G

Centre Height

18mm

Mount Hole Size

6.6 x 12 mm

Length

86mm

Depth

21mm

Overall Height

36mm

Mount Hole Centre-to-Centre

60mm

Country of Origin

Germany

Product details

IGUS® Maintenance Free Pedestal Bearings

Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.

High sliding speeds of up to 1.5m/s for rotary movements and 8m/s for linear movements can be supported

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

You may be interested in
Stock information temporarily unavailable.

EGP 977.77

EGP 977.77 Each (ex VAT)

Igus KSTM-16 Pillow Block Bearing -, 16mm ID

EGP 977.77

EGP 977.77 Each (ex VAT)

Igus KSTM-16 Pillow Block Bearing -, 16mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Igus

Inside Diameter

16mm

Bearing Unit Type

Pillow Block

Material

Iglide L280, Igumid G

Centre Height

18mm

Mount Hole Size

6.6 x 12 mm

Length

86mm

Depth

21mm

Overall Height

36mm

Mount Hole Centre-to-Centre

60mm

Country of Origin

Germany

Product details

IGUS® Maintenance Free Pedestal Bearings

Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.

High sliding speeds of up to 1.5m/s for rotary movements and 8m/s for linear movements can be supported

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

You may be interested in