Technical Document
Specifications
Brand
IgusInside Diameter
12mm
Bearing Unit Type
Pillow Block
Material
Iglide L280, Igumid G
Centre Height
14mm
Mount Hole Size
5.5 x 9 mm
Length
65mm
Depth
16mm
Overall Height
28mm
Mount Hole Centre-to-Centre
46mm
Country of Origin
Germany
Product details
IGUS® Maintenance Free Pedestal Bearings
Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.
High sliding speeds of up to 1.5m/s for rotary movements and 8m/s for linear movements can be supported
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
EGP 772.19
EGP 772.19 Each (ex VAT)
1
EGP 772.19
EGP 772.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusInside Diameter
12mm
Bearing Unit Type
Pillow Block
Material
Iglide L280, Igumid G
Centre Height
14mm
Mount Hole Size
5.5 x 9 mm
Length
65mm
Depth
16mm
Overall Height
28mm
Mount Hole Centre-to-Centre
46mm
Country of Origin
Germany
Product details
IGUS® Maintenance Free Pedestal Bearings
Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.
High sliding speeds of up to 1.5m/s for rotary movements and 8m/s for linear movements can be supported
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.