Technical Document
Specifications
Brand
IgusConnection Size
M20 x 1.5 Female
Bore Size
20mm
Material
Igumid G
Dynamic Load Rating
14400N
Static Load Rating
28800N
Overall Length
102mm
Connection Thread Standard
Metric
Connection Gender
Female
Stock information temporarily unavailable.
EGP 5,582.93
EGP 5,582.93 Each (ex VAT)
Igus M20 x 1.5 Female Igumid G Rod End, 20mm Bore, 102mm Long, Metric Thread Standard, Female Connection Gender
1
EGP 5,582.93
EGP 5,582.93 Each (ex VAT)
Igus M20 x 1.5 Female Igumid G Rod End, 20mm Bore, 102mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusConnection Size
M20 x 1.5 Female
Bore Size
20mm
Material
Igumid G
Dynamic Load Rating
14400N
Static Load Rating
28800N
Overall Length
102mm
Connection Thread Standard
Metric
Connection Gender
Female