2 Hole Flange Bearing Unit, GFL-12, 12mm ID

RS Stock No.: 311-2774Brand: IgusManufacturers Part No.: GFL-12
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

Igus

Inside Diameter

12mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Iglide G300

Length

36mm

Width

18mm

Depth

6mm

Mount Hole Size

4.5mm

Mount Hole Centre-to-Centre

26mm

Country of Origin

Germany

Product details

IGUS® Maintenance Free 2 Bolt Plain Bearing

These very low height plain bearings can be used with rotating, oscillating and axial movements. They are maintenance free and abrasion, temperature and corrosion resistant.

E10 tolerance on inside diameter (measured with plug gauge)
Fit into a H7 bore for high load applications
Can be used with a simple punched hole for most applications
Temperatures from -40°C to +220°C (short term), 130°C (long term) possible
Maintenance free, self lubricating
Ideal in dirty dusty conditions

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 399.77

EGP 399.77 Each (ex VAT)

2 Hole Flange Bearing Unit, GFL-12, 12mm ID

EGP 399.77

EGP 399.77 Each (ex VAT)

2 Hole Flange Bearing Unit, GFL-12, 12mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Inside Diameter

12mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Iglide G300

Length

36mm

Width

18mm

Depth

6mm

Mount Hole Size

4.5mm

Mount Hole Centre-to-Centre

26mm

Country of Origin

Germany

Product details

IGUS® Maintenance Free 2 Bolt Plain Bearing

These very low height plain bearings can be used with rotating, oscillating and axial movements. They are maintenance free and abrasion, temperature and corrosion resistant.

E10 tolerance on inside diameter (measured with plug gauge)
Fit into a H7 bore for high load applications
Can be used with a simple punched hole for most applications
Temperatures from -40°C to +220°C (short term), 130°C (long term) possible
Maintenance free, self lubricating
Ideal in dirty dusty conditions

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more