Technical Document
Specifications
Brand
IgusWidth
100 mm
Depth
54mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Series
E4.32, e-chain
Country of Origin
Germany
Product details
Series E4.32 Cable Chain
The Igus Series E4.32 cable chain snaps open on both sides with crossbars at every link.
Straight run through inner / outer-link design
Low-noise operation due to integrated brake on the radial stop dogs
The tongue and groove design facilitates very high stiffness and load capacity in the presence of shear forces
15% more tensile strength (compared to the best old Series E4), extended unsupported length through improved stop dog system and vertical radial stops
New opening crossbar available for faster assembly/disassembly - 385.X. Q
New separation kit increases the service-life of your cables by up to 4 times
Version NC "no camber" possible by simply rotating the outer link without retrofit
e-chain® links removable on both sides
The lid on the e-tube pivots and is removable
Cable-friendly, wide polymer crossbars
Optimized gliding surfaces – long service-life
Smooth outer contour, reduced dirt adhesion
Strain relief possible with strain relief crossbar on the mounting bracket
When to use E4.32:
If a robust height of 32mm is required
If inner widths up to 400mm are required
For unsupported lengths up to 3.25m and fill weights up to 15kg/metre
For long travel up to 200m
Also suitable for side-mounted, vertical standing of hanging applications
Please see RS 796-6774, 796-6783 or 796-6786 for end brackets
Series E4.32 e-chain®
The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.
EGP 12,156.05
EGP 12,156.05 Each (ex VAT)
1
EGP 12,156.05
EGP 12,156.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusWidth
100 mm
Depth
54mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Series
E4.32, e-chain
Country of Origin
Germany
Product details
Series E4.32 Cable Chain
The Igus Series E4.32 cable chain snaps open on both sides with crossbars at every link.
Straight run through inner / outer-link design
Low-noise operation due to integrated brake on the radial stop dogs
The tongue and groove design facilitates very high stiffness and load capacity in the presence of shear forces
15% more tensile strength (compared to the best old Series E4), extended unsupported length through improved stop dog system and vertical radial stops
New opening crossbar available for faster assembly/disassembly - 385.X. Q
New separation kit increases the service-life of your cables by up to 4 times
Version NC "no camber" possible by simply rotating the outer link without retrofit
e-chain® links removable on both sides
The lid on the e-tube pivots and is removable
Cable-friendly, wide polymer crossbars
Optimized gliding surfaces – long service-life
Smooth outer contour, reduced dirt adhesion
Strain relief possible with strain relief crossbar on the mounting bracket
When to use E4.32:
If a robust height of 32mm is required
If inner widths up to 400mm are required
For unsupported lengths up to 3.25m and fill weights up to 15kg/metre
For long travel up to 200m
Also suitable for side-mounted, vertical standing of hanging applications
Please see RS 796-6774, 796-6783 or 796-6786 for end brackets
Series E4.32 e-chain®
The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.