Igus Steel Cable Trunking Accessory, 54 X 22mm, Chainfix

RS Stock No.: 185-2833Brand: IgusManufacturers Part No.: CFX18.1
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Strain Relief

Material

Steel

Width

22 mm

Height

54mm

Dimensions

54 X 22mm

Series

Chainfix

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

EGP 2,127.39

EGP 2,127.39 Each (ex VAT)

Igus Steel Cable Trunking Accessory, 54 X 22mm, Chainfix

EGP 2,127.39

EGP 2,127.39 Each (ex VAT)

Igus Steel Cable Trunking Accessory, 54 X 22mm, Chainfix
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Strain Relief

Material

Steel

Width

22 mm

Height

54mm

Dimensions

54 X 22mm

Series

Chainfix

Country of Origin

Germany

You may be interested in