Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Igus chainflex CF140.UL Control Cable, 7 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG

RS Stock No.: 502-3121Brand: IgusManufacturers Part No.: CF140.15.07.UL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

7

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

15 x Diameter

Outer Diameter

12mm

Length

10m

Voltage Rating

500 V

Current Rating

19 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Drain Wire

No

Conductor Resistance

13.3 Ω/km

Insulation material

TPE

Minimum Operating Temperature

-5°C

Oil Resistant

No

Cable Shape

Multicore

Country of Origin

Japan

Product details

With 300 / 500 V CF140 shields
Control cable

Igus CF140.UL Chainflex control cable for medium load requirements. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits

Flame retardant
CFRIP® tear strip
Silicone-free
Abrasion-resistant jacket material
No corkscrewing
High tensile strength core element

Standards

CE, UL

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

EGP 16,917.54

EGP 16,917.54 1 Reel of 10 Metres (ex VAT)

Igus chainflex CF140.UL Control Cable, 7 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG

EGP 16,917.54

EGP 16,917.54 1 Reel of 10 Metres (ex VAT)

Igus chainflex CF140.UL Control Cable, 7 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

7

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

15 x Diameter

Outer Diameter

12mm

Length

10m

Voltage Rating

500 V

Current Rating

19 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Drain Wire

No

Conductor Resistance

13.3 Ω/km

Insulation material

TPE

Minimum Operating Temperature

-5°C

Oil Resistant

No

Cable Shape

Multicore

Country of Origin

Japan

Product details

With 300 / 500 V CF140 shields
Control cable

Igus CF140.UL Chainflex control cable for medium load requirements. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits

Flame retardant
CFRIP® tear strip
Silicone-free
Abrasion-resistant jacket material
No corkscrewing
High tensile strength core element

Standards

CE, UL

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.