Technical Document
Specifications
Brand
IgusSeries
Chainflex CF140.UL
Number of Cores
3
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Grey
Armoured
No
Screen Type
Braid
Screened/Unscreened
Screened
Minimum Bend Radius
7.5 x D
Outer Diameter
9.5mm
Length
25m
Voltage Rating
300/500 V
Current Rating
21 A
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Earth Cable
Yes
Conductor Resistance
13.3 Ω/km
Insulation material
TPE
Minimum Operating Temperature
-5°C
Oil Resistant
No
Cable Shape
Multicore
Country of Origin
Germany
Product details
Chainflex® PVC Control Cable CF 140
Chainflex® PVC control cable CF 140 is designed for medium load requirements.
Features and Benefits
Preferably indoor operations
Shielded
Especially for freely suspended travel distances, but also for gliding applications up to 50 m
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Without influence of oil
Temperature moved from -5 ºC to 70 ºC
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW-1
EGP 22,654.88
EGP 22,654.88 1 Reel of 25 Metres (ex VAT)
1
EGP 22,654.88
EGP 22,654.88 1 Reel of 25 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusSeries
Chainflex CF140.UL
Number of Cores
3
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Grey
Armoured
No
Screen Type
Braid
Screened/Unscreened
Screened
Minimum Bend Radius
7.5 x D
Outer Diameter
9.5mm
Length
25m
Voltage Rating
300/500 V
Current Rating
21 A
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Earth Cable
Yes
Conductor Resistance
13.3 Ω/km
Insulation material
TPE
Minimum Operating Temperature
-5°C
Oil Resistant
No
Cable Shape
Multicore
Country of Origin
Germany
Product details
Chainflex® PVC Control Cable CF 140
Chainflex® PVC control cable CF 140 is designed for medium load requirements.
Features and Benefits
Preferably indoor operations
Shielded
Especially for freely suspended travel distances, but also for gliding applications up to 50 m
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Without influence of oil
Temperature moved from -5 ºC to 70 ºC
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW-1