Igus chainflex CF130.UL Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 10m, Grey PVC Sheath, 18 AWG

RS Stock No.: 502-2869Brand: IgusManufacturers Part No.: CF130.07.04.UL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Outer Diameter

6.5mm

Length

10m

Minimum Bend Radius

10 x Diameter

Voltage Rating

500 V

Maximum Operating Temperature

+70°C

Insulation material

TPE

Drain Wire

No

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Product details

300 / 500 V CF130 control cable

Igus CF130.UL Chainflex control cable for medium load requirements. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits

Flame retardant
CFRIP® tear strip
Abrasion-resistant jacket material
No corkscrewing
High tensile strength core element

Standards

CE, UL

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

EGP 4,376.80

EGP 4,376.80 1 Reel of 10 Metres (ex VAT)

Igus chainflex CF130.UL Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 10m, Grey PVC Sheath, 18 AWG

EGP 4,376.80

EGP 4,376.80 1 Reel of 10 Metres (ex VAT)

Igus chainflex CF130.UL Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 10m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Outer Diameter

6.5mm

Length

10m

Minimum Bend Radius

10 x Diameter

Voltage Rating

500 V

Maximum Operating Temperature

+70°C

Insulation material

TPE

Drain Wire

No

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Product details

300 / 500 V CF130 control cable

Igus CF130.UL Chainflex control cable for medium load requirements. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits

Flame retardant
CFRIP® tear strip
Abrasion-resistant jacket material
No corkscrewing
High tensile strength core element

Standards

CE, UL

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.