Technical Document
Specifications
Brand
IgusSeries
Chainflex CF10
Number of Cores
4
Cross Sectional Area
0.5 mm²
Sheath Colour
Blue
Control Cable Type
YY
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
10m
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 8,140.30
EGP 814.03 1 Bag of 10 Metres (ex VAT)
Igus chainflex CF10 Control Cable, 4 Cores, 0.5 mm², YY, Screened, 10m, Blue
10
EGP 8,140.30
EGP 814.03 1 Bag of 10 Metres (ex VAT)
Igus chainflex CF10 Control Cable, 4 Cores, 0.5 mm², YY, Screened, 10m, Blue
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusSeries
Chainflex CF10
Number of Cores
4
Cross Sectional Area
0.5 mm²
Sheath Colour
Blue
Control Cable Type
YY
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
10m
Country of Origin
Germany