Technical Document
Specifications
Brand
IgusInside Diameter
6mm
Outside Diameter
13mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Number of Rows
1
Partial Bearing Code
686
Bearing Reference Number
B180
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 593.52
EGP 593.52 Each (ex VAT)
Igus BB-686-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 6mm I.D, 13mm O.D
1
EGP 593.52
EGP 593.52 Each (ex VAT)
Igus BB-686-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 6mm I.D, 13mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusInside Diameter
6mm
Outside Diameter
13mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Number of Rows
1
Partial Bearing Code
686
Bearing Reference Number
B180
Country of Origin
Germany