Igus BB-6705-B180-30-ES Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 32mm O.D

RS Stock No.: 272-4454Brand: IgusManufacturers Part No.: BB-6705-B180-30-ES
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

Igus

Inside Diameter

25mm

Outside Diameter

32mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Number of Rows

1

Partial Bearing Code

6705

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 616.60

EGP 616.60 Each (ex VAT)

Igus BB-6705-B180-30-ES Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 32mm O.D

EGP 616.60

EGP 616.60 Each (ex VAT)

Igus BB-6705-B180-30-ES Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Inside Diameter

25mm

Outside Diameter

32mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Number of Rows

1

Partial Bearing Code

6705

Country of Origin

Germany