Igus BB-6202-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

RS Stock No.: 272-4403Brand: IgusManufacturers Part No.: BB-6202-B180-30-GL
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

Igus

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Number of Rows

1

Partial Bearing Code

6202

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 793.04

EGP 793.04 Each (ex VAT)

Igus BB-6202-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

EGP 793.04

EGP 793.04 Each (ex VAT)

Igus BB-6202-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Number of Rows

1

Partial Bearing Code

6202

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more