Technical Document
Specifications
Brand
IgusWidth
186 mm
Depth
84mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
300 mm
Series
41, e-chain
Country of Origin
Germany
You may be interested in
Igus E4.56, e-chain Black Cable Chain - Flexible Slot, W184 mm x D84mm, L1m, 300 mm Min. Bend Radius, Igumid GBrand: Igus
EGP 24,015.71Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Igus 41, e-chain Black Cable Chain, W186 mm x D84mm, L1m, 300 mm Min. Bend Radius, Igumid G
1
P.O.A.
Igus 41, e-chain Black Cable Chain, W186 mm x D84mm, L1m, 300 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Igus E4.56, e-chain Black Cable Chain - Flexible Slot, W184 mm x D84mm, L1m, 300 mm Min. Bend Radius, Igumid GBrand: Igus
EGP 24,015.71Each (ex VAT)
Technical Document
Specifications
Brand
IgusWidth
186 mm
Depth
84mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
300 mm
Series
41, e-chain
Country of Origin
Germany
You may be interested in
Igus E4.56, e-chain Black Cable Chain - Flexible Slot, W184 mm x D84mm, L1m, 300 mm Min. Bend Radius, Igumid GBrand: Igus
EGP 24,015.71Each (ex VAT)