Technical Document
Specifications
Brand
IgusWidth
91 mm
Depth
50mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
100 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
2700, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2 - 2700 Series
The Igus E2/2700 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
EGP 8,023.28
EGP 8,023.28 Each (ex VAT)
1
EGP 8,023.28
EGP 8,023.28 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusWidth
91 mm
Depth
50mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
100 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
2700, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2 - 2700 Series
The Igus E2/2700 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open