Technical Document
Specifications
Brand
IgusWidth
73 mm
Depth
35mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
55 mm
Series
200, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths
EGP 5,086.87
EGP 5,086.87 Each (ex VAT)
1
EGP 5,086.87
EGP 5,086.87 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusWidth
73 mm
Depth
35mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
55 mm
Series
200, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths