Igus 15, e-chain Black Cable Chain - Flexible Slot, W25 mm x D17mm, L1m, 180 mm Min. Bend Radius, Polymer

RS Stock No.: 185-2814Brand: IgusManufacturers Part No.: 15.025.180.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

25 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

180 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 5,208.89

EGP 5,208.89 Each (ex VAT)

Igus 15, e-chain Black Cable Chain - Flexible Slot, W25 mm x D17mm, L1m, 180 mm Min. Bend Radius, Polymer

EGP 5,208.89

EGP 5,208.89 Each (ex VAT)

Igus 15, e-chain Black Cable Chain - Flexible Slot, W25 mm x D17mm, L1m, 180 mm Min. Bend Radius, Polymer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Width

25 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

180 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more