Igus 1400, e-chain Black Cable Chain - Flexible Slot, W51.5 mm x D28mm, L1m, 100 mm Min. Bend Radius, Igumid G

RS Stock No.: 756-9121Brand: IgusManufacturers Part No.: 1400.038.100.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

51.5 mm

Depth

28mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

1400, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,847.62

EGP 3,847.62 Each (ex VAT)

Igus 1400, e-chain Black Cable Chain - Flexible Slot, W51.5 mm x D28mm, L1m, 100 mm Min. Bend Radius, Igumid G

EGP 3,847.62

EGP 3,847.62 Each (ex VAT)

Igus 1400, e-chain Black Cable Chain - Flexible Slot, W51.5 mm x D28mm, L1m, 100 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Width

51.5 mm

Depth

28mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

1400, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more