ifm electronic SMF Series Flow Controller, 5000 L/min, Analogue Output, 18 → 32 V, DN100 Pipe

RS Stock No.: 687-530Brand: ifm electronicManufacturers Part No.: SMF750
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Maximum Flow Rate

5000 L/min

Electrical Connection

M12

Control Output

Analogue

Supply Voltage

18 → 32 V

Pipe Diameter Range

DN100

Series

SMF

Country of Origin

Germany

P.O.A.

ifm electronic SMF Series Flow Controller, 5000 L/min, Analogue Output, 18 → 32 V, DN100 Pipe

P.O.A.

ifm electronic SMF Series Flow Controller, 5000 L/min, Analogue Output, 18 → 32 V, DN100 Pipe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Flow Rate

5000 L/min

Electrical Connection

M12

Control Output

Analogue

Supply Voltage

18 → 32 V

Pipe Diameter Range

DN100

Series

SMF

Country of Origin

Germany