ifm electronic PK Series Pressure Sensor, 0psi Min, 145psi Max, Digital Output, Relative Reading

RS Stock No.: 191-290Brand: ifm electronicManufacturers Part No.: PK6524
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

145psi

Accuracy

± 2.5 %

Output Type

Digital

Series

PK

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 19,538.77

EGP 19,538.77 Each (ex VAT)

ifm electronic PK Series Pressure Sensor, 0psi Min, 145psi Max, Digital Output, Relative Reading

EGP 19,538.77

EGP 19,538.77 Each (ex VAT)

ifm electronic PK Series Pressure Sensor, 0psi Min, 145psi Max, Digital Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

145psi

Accuracy

± 2.5 %

Output Type

Digital

Series

PK

Country of Origin

Romania