Technical Document
Specifications
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0psi
Maximum Pressure Reading
3625psi
Accuracy
± 2.5 %
Output Type
Digital
Series
PK
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 15,021.91
EGP 15,021.91 Each (ex VAT)
ifm electronic PK Series Pressure Sensor, 0psi Min, 3625psi Max, Digital Output, Relative Reading
1
EGP 15,021.91
EGP 15,021.91 Each (ex VAT)
ifm electronic PK Series Pressure Sensor, 0psi Min, 3625psi Max, Digital Output, Relative Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0psi
Maximum Pressure Reading
3625psi
Accuracy
± 2.5 %
Output Type
Digital
Series
PK
Country of Origin
Romania