Technical Document
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Through Beam
Detection Range
>3 m
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
12 mA
Housing Material
ABS, Stainless Steel
Minimum Operating Temperature
-25°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+60°C
Series
O8
Standards Met
CE, EN 60947-5-2
Country of Origin
Singapore
Product details
O8 Series Miniature Photoelectric Sensors
ifm electronic O8 series miniature photoelectric sensors for applications where space is at a premium, such as assembly and robotics. The O8 series sensors feature a compact but can achieve very long detection ranges. Background suppression is extremely reliable and precise, even for the detection of very small, flat or reflective objects.
Features and Benefits
Up to 3 m detection range
Precise, colour-independent 80 mm background suppression
Reliable detection of dark or shiny surfaces
IO-Link communication
Visible red light
IP65 rated
Reverse polarity and overload protection
EGP 6,394.90
EGP 6,394.90 Each (ex VAT)
1
EGP 6,394.90
EGP 6,394.90 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Through Beam
Detection Range
>3 m
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
12 mA
Housing Material
ABS, Stainless Steel
Minimum Operating Temperature
-25°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+60°C
Series
O8
Standards Met
CE, EN 60947-5-2
Country of Origin
Singapore
Product details
O8 Series Miniature Photoelectric Sensors
ifm electronic O8 series miniature photoelectric sensors for applications where space is at a premium, such as assembly and robotics. The O8 series sensors feature a compact but can achieve very long detection ranges. Background suppression is extremely reliable and precise, even for the detection of very small, flat or reflective objects.
Features and Benefits
Up to 3 m detection range
Precise, colour-independent 80 mm background suppression
Reliable detection of dark or shiny surfaces
IO-Link communication
Visible red light
IP65 rated
Reverse polarity and overload protection