ifm electronic O1D Series Series Sensor Level Sensor, PNP Output, Diecast Zinc Body

RS Stock No.: 191-306Brand: ifm electronicManufacturers Part No.: O1D300
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Sensor

Switch Output

PNP

Body Material

Diecast Zinc

Communication Protocol

IO-LINK

Series

O1D Series

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 38,949.17

EGP 38,949.17 Each (ex VAT)

ifm electronic O1D Series Series Sensor Level Sensor, PNP Output, Diecast Zinc Body

EGP 38,949.17

EGP 38,949.17 Each (ex VAT)

ifm electronic O1D Series Series Sensor Level Sensor, PNP Output, Diecast Zinc Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Sensor

Switch Output

PNP

Body Material

Diecast Zinc

Communication Protocol

IO-LINK

Series

O1D Series

Country of Origin

Germany