Technical Document
Specifications
Brand
ifm electronicType
Pressure Resistant Position Sensor
Supply Voltage
10 → 36V dc
Manufacturer Series
MFH
LED Indicator
No
Operation
NO, PNP
IP Rating
IP65, IP68, IP69K
Model Number p
MFH200
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 11,233.60
EGP 11,233.60 Each (ex VAT)
ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NO,
1
EGP 11,233.60
EGP 11,233.60 Each (ex VAT)
ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NO,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicType
Pressure Resistant Position Sensor
Supply Voltage
10 → 36V dc
Manufacturer Series
MFH
LED Indicator
No
Operation
NO, PNP
IP Rating
IP65, IP68, IP69K
Model Number p
MFH200
Country of Origin
Germany