ifm electronic LMT Series Sensor Level Sensor, PNP Output, Stainless Steel Body

RS Stock No.: 191-360Brand: ifm electronicManufacturers Part No.: LMT102
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Sensor

Switch Output

PNP

Body Material

Stainless Steel

Communication Protocol

IO-LINK

Series

LMT

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 23,985.39

EGP 23,985.39 Each (ex VAT)

ifm electronic LMT Series Sensor Level Sensor, PNP Output, Stainless Steel Body

EGP 23,985.39

EGP 23,985.39 Each (ex VAT)

ifm electronic LMT Series Sensor Level Sensor, PNP Output, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Sensor

Switch Output

PNP

Body Material

Stainless Steel

Communication Protocol

IO-LINK

Series

LMT

Country of Origin

Germany