Technical Document
Specifications
Brand
ifm electronicDevice Type
Sensor
Switch Output
PNP
Body Material
PP-GF30, TPE-U
Series
LI
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 19,883.53
EGP 19,883.53 Each (ex VAT)
ifm electronic LI Series Sensor Level Sensor, PNP Output, PP-GF30, TPE-U Body
1
EGP 19,883.53
EGP 19,883.53 Each (ex VAT)
ifm electronic LI Series Sensor Level Sensor, PNP Output, PP-GF30, TPE-U Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicDevice Type
Sensor
Switch Output
PNP
Body Material
PP-GF30, TPE-U
Series
LI
Country of Origin
Romania