Technical Document
Specifications
Brand
ifm electronicThread Size
M8
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Length
60mm
Mounting Type
Flush
Shielding
Shielded
Switching Current
100 mA
Switching Frequency
1 kHz
Series
IE5
Country of Origin
Germany
EGP 6,442.97
EGP 6,442.97 Each (ex VAT)
1
EGP 6,442.97
EGP 6,442.97 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicThread Size
M8
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Length
60mm
Mounting Type
Flush
Shielding
Shielded
Switching Current
100 mA
Switching Frequency
1 kHz
Series
IE5
Country of Origin
Germany