ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 158-4919Brand: ifm electronicManufacturers Part No.: IE5288
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Country of Origin

Germany

Product details

M8 → M30

M8 x 1 metal thread / switching distance 4 mm (nb)
M12 x 1 metal thread / switching distance 7 mm (nb)
M18 x 1 metal thread / switching distance 12 mm (nb)
M30 x 1.5 metal thread / switching distance 22 mm (nb)
Output function NO
M12 universal connector (4-pin)

Stock information temporarily unavailable.

EGP 7,247.40

EGP 7,247.40 Each (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 36 V dc

EGP 7,247.40

EGP 7,247.40 Each (ex VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Country of Origin

Germany

Product details

M8 → M30

M8 x 1 metal thread / switching distance 4 mm (nb)
M12 x 1 metal thread / switching distance 7 mm (nb)
M18 x 1 metal thread / switching distance 12 mm (nb)
M30 x 1.5 metal thread / switching distance 22 mm (nb)
Output function NO
M12 universal connector (4-pin)