ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc

RS Stock No.: 189-268Brand: ifm electronicManufacturers Part No.: I7R206
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Ring

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 35 V dc

IP Rating

IP67

Length

60mm

Switching Current

200 mA

Series

I7R

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 12,973.79

EGP 12,973.79 Each (ex VAT)

ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc

EGP 12,973.79

EGP 12,973.79 Each (ex VAT)

ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Ring

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 35 V dc

IP Rating

IP67

Length

60mm

Switching Current

200 mA

Series

I7R

Country of Origin

Germany