ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 669-4588Brand: ifm electronicManufacturers Part No.: EVT067
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Sheath Colour

Orange

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V ac, 300 V dc

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.9mm

American Wire Gauge

22 AWG

Insulation material

PVC

Country of Origin

Poland

Product details

4-wire cable box

Cable box for sensors with M12 connectors
90° connector

Stock information temporarily unavailable.

EGP 1,919.30

EGP 1,919.30 Each (ex VAT)

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

EGP 1,919.30

EGP 1,919.30 Each (ex VAT)

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Sheath Colour

Orange

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V ac, 300 V dc

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.9mm

American Wire Gauge

22 AWG

Insulation material

PVC

Country of Origin

Poland

Product details

4-wire cable box

Cable box for sensors with M12 connectors
90° connector