ifm electronic Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 487-965Brand: ifm electronicManufacturers Part No.: EVC009
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

10m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

10 → 36 V dc

IP Rating

IP65, IP67, IP68, IP69K

American Wire Gauge

22 AWG

Insulation material

TPU

Connector B

Unterminated

Country of Origin

Poland

Product details

EVC Series — M12 Cable Box

For sensors with M12 plug connection:487-965 , 488-015 , 488-019 , 739-6711
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains

EVC Series — M8 Cable Box

For sensors with M8 plug connection:7396698 , 7396709 , 7396702 , 7396692 , 7396705 , 7396718
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag

Stock information temporarily unavailable.

EGP 2,981.96

EGP 2,981.96 Each (ex VAT)

ifm electronic Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

EGP 2,981.96

EGP 2,981.96 Each (ex VAT)

ifm electronic Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

10m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

10 → 36 V dc

IP Rating

IP65, IP67, IP68, IP69K

American Wire Gauge

22 AWG

Insulation material

TPU

Connector B

Unterminated

Country of Origin

Poland

Product details

EVC Series — M12 Cable Box

For sensors with M12 plug connection:487-965 , 488-015 , 488-019 , 739-6711
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains

EVC Series — M8 Cable Box

For sensors with M8 plug connection:7396698 , 7396709 , 7396702 , 7396692 , 7396705 , 7396718
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag