Hazardous Product

ifm electronic Cylindrical Magnet 12mm Neodymium

RS Stock No.: 187-427Brand: ifm electronicManufacturers Part No.: E12538
brand-logo
View all in Magnets

Technical Document

Specifications

Magnet Type

Cylindrical

Width/Diameter

12mm

Thickness

3mm

Material

Neodymium

Country of Origin

China

Stock information temporarily unavailable.

EGP 798.07

EGP 798.07 Each (ex VAT)

ifm electronic Cylindrical Magnet 12mm Neodymium

EGP 798.07

EGP 798.07 Each (ex VAT)

ifm electronic Cylindrical Magnet 12mm Neodymium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnet Type

Cylindrical

Width/Diameter

12mm

Thickness

3mm

Material

Neodymium

Country of Origin

China