ifm electronic AL Series Sensor Box, M12, 4 port

RS Stock No.: 183-2789Brand: ifm electronicManufacturers Part No.: AL1330
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Operating Voltage

20 → 30V dc

Number of Ports

4

Connector Size

M12

Series

AL

Communication Protocol

IO-LINK

Weight

302.5g

Housing Material

Polyamide

IP Rating

IP65, IP66, IP67

IO Link Revision

1.1

Temperature Range

-25 → +60 °C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 38,949.61

EGP 38,949.61 Each (ex VAT)

ifm electronic AL Series Sensor Box, M12, 4 port

EGP 38,949.61

EGP 38,949.61 Each (ex VAT)

ifm electronic AL Series Sensor Box, M12, 4 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Operating Voltage

20 → 30V dc

Number of Ports

4

Connector Size

M12

Series

AL

Communication Protocol

IO-LINK

Weight

302.5g

Housing Material

Polyamide

IP Rating

IP65, IP66, IP67

IO Link Revision

1.1

Temperature Range

-25 → +60 °C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more