Idento Yellow PVC Safety Labels, ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung; ATTENTION! Voltage also

RS Stock No.: 365-5675Brand: IdentoManufacturers Part No.: ESSW19052
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

Idento

Sign Description

Electricity Danger

Text Message

ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung; ATTENTION! Voltage also present when master switch is turned off; ATTENTION! Sous tension; même en position d'arrêt de l'interrupteur principal

Text Language

German/English/French

Self-Adhesive

Yes

Material

PVC

Colour

Yellow

Quantity Per Package

5

Hazard Type

Electrical

Country of Origin

Germany

Product details

Safety signs for electrical engineering, DIN 40 008

Safety and warning signs
For identifying devices, machinery and areas in accordance with applicable standards DIN 40008 / 40021 / 4844

Stock information temporarily unavailable.

EGP 487.65

EGP 97.53 Each (In a Pack of 5) (ex VAT)

Idento Yellow PVC Safety Labels, ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung; ATTENTION! Voltage also

EGP 487.65

EGP 97.53 Each (In a Pack of 5) (ex VAT)

Idento Yellow PVC Safety Labels, ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung; ATTENTION! Voltage also
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idento

Sign Description

Electricity Danger

Text Message

ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung; ATTENTION! Voltage also present when master switch is turned off; ATTENTION! Sous tension; même en position d'arrêt de l'interrupteur principal

Text Language

German/English/French

Self-Adhesive

Yes

Material

PVC

Colour

Yellow

Quantity Per Package

5

Hazard Type

Electrical

Country of Origin

Germany

Product details

Safety signs for electrical engineering, DIN 40 008

Safety and warning signs
For identifying devices, machinery and areas in accordance with applicable standards DIN 40008 / 40021 / 4844