IDEM K-SS Safety Interlock Switch, 3NC/1NO, Keyed, Stainless Steel

RS Stock No.: 826-3906Brand: IDEMManufacturers Part No.: 208007
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

3NC/1NO

Safety Contacts

3NC

Maximum AC Voltage

240V

Connection Type

M20

Housing Material

Stainless Steel

Range

Kobra

IP Rating

IP67, IP69K

Number of Head Directions

4

Series

K-SS

Depth

37.5mm

Minimum Operating Temperature

-25°C

Length

103.5mm

Width

58mm

Maximum Operating Temperature

+80°C

Maximum Current

10A

Auxiliary Contacts

1NO

Country of Origin

United Kingdom

Product details

IDEM Kobra Stainless Steel Safety Interlock Switches

The Kobra Hygiecam series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra Hygiecam can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061.
These safety interlock switches have a rugged stainless steel 316 body and have been designed to cope with the rigorous applications of the Food Processing, Pharmaceutical, Packaging and Petro-Chemical industries.
Two versions are available, the K-SS and KM-SS, which offer a choice of contact blocks and various actuators to aid installation and maintain durability.

Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Contact blocks can be replaced
3 or 4 pole contact blocks 2NC / 1NO or 3NC / 1NO
Rotatable stainless steel 316 head
Stainless steel 316 body and external fixings
Connects to most safety relays to give up to PLe Cat.4
IP69K protection maintained by a double seal lid gasket and seals
Can be high pressure hosed with detergent at high temperature
Resistance to many organic and inorganic chemicals
Suitable for SIP and CIP processes

Hygiecam K-SS Safety Switch

4 actuator entry positions
3 conduit entry points M20
Industry standard housing - will fit on 40mm fixing centres
Housing: 58 x 98 x 34mm

Hygiecam KM-SS Safety Switch

Mirror polished finish
8 actuator entry positions
1 conduit entry points M20
DIN standard body mounting - will fit on 30mm fixing centres
Housing: 41.6 x 118 x 44mm

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch

Stock information temporarily unavailable.

EGP 12,193.17

EGP 12,193.17 Each (ex VAT)

IDEM K-SS Safety Interlock Switch, 3NC/1NO, Keyed, Stainless Steel

EGP 12,193.17

EGP 12,193.17 Each (ex VAT)

IDEM K-SS Safety Interlock Switch, 3NC/1NO, Keyed, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

3NC/1NO

Safety Contacts

3NC

Maximum AC Voltage

240V

Connection Type

M20

Housing Material

Stainless Steel

Range

Kobra

IP Rating

IP67, IP69K

Number of Head Directions

4

Series

K-SS

Depth

37.5mm

Minimum Operating Temperature

-25°C

Length

103.5mm

Width

58mm

Maximum Operating Temperature

+80°C

Maximum Current

10A

Auxiliary Contacts

1NO

Country of Origin

United Kingdom

Product details

IDEM Kobra Stainless Steel Safety Interlock Switches

The Kobra Hygiecam series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra Hygiecam can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061.
These safety interlock switches have a rugged stainless steel 316 body and have been designed to cope with the rigorous applications of the Food Processing, Pharmaceutical, Packaging and Petro-Chemical industries.
Two versions are available, the K-SS and KM-SS, which offer a choice of contact blocks and various actuators to aid installation and maintain durability.

Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Contact blocks can be replaced
3 or 4 pole contact blocks 2NC / 1NO or 3NC / 1NO
Rotatable stainless steel 316 head
Stainless steel 316 body and external fixings
Connects to most safety relays to give up to PLe Cat.4
IP69K protection maintained by a double seal lid gasket and seals
Can be high pressure hosed with detergent at high temperature
Resistance to many organic and inorganic chemicals
Suitable for SIP and CIP processes

Hygiecam K-SS Safety Switch

4 actuator entry positions
3 conduit entry points M20
Industry standard housing - will fit on 40mm fixing centres
Housing: 58 x 98 x 34mm

Hygiecam KM-SS Safety Switch

Mirror polished finish
8 actuator entry positions
1 conduit entry points M20
DIN standard body mounting - will fit on 30mm fixing centres
Housing: 41.6 x 118 x 44mm

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch