IDEM KLP Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

RS Stock No.: 826-3993Brand: IDEMManufacturers Part No.: 201001
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

KLP

Actuator Included

No

Range

SEZYLOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

2NO

Housing Material

Plastic

IP Rating

IP67

Depth

45.5mm

Length

160mm

Width

46mm

Country of Origin

United Kingdom

Product details

IDEM SEZYLOCK KLP Solenoid Interlock Switch

The SEZYLOCK KLP is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.

Features and Benefits

Power to unlock, stock no. 826-3993
Power to lock, stock no. 123-7511
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Connects to most safety relays to give up to PLe Cat.4
1 conduit entry point M20
LED to indicate lock status
IP67 protection
High holding force 1800 N
8 actuator entry positions
Red plastic body and stainless steel head
Rotatable head
30 mm fixing centres

Applications

The SEZYLOCK KLP solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

EGP 14,948.99

EGP 14,948.99 Each (ex VAT)

IDEM KLP Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

EGP 14,948.99

EGP 14,948.99 Each (ex VAT)

IDEM KLP Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

KLP

Actuator Included

No

Range

SEZYLOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

2NO

Housing Material

Plastic

IP Rating

IP67

Depth

45.5mm

Length

160mm

Width

46mm

Country of Origin

United Kingdom

Product details

IDEM SEZYLOCK KLP Solenoid Interlock Switch

The SEZYLOCK KLP is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.

Features and Benefits

Power to unlock, stock no. 826-3993
Power to lock, stock no. 123-7511
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Connects to most safety relays to give up to PLe Cat.4
1 conduit entry point M20
LED to indicate lock status
IP67 protection
High holding force 1800 N
8 actuator entry positions
Red plastic body and stainless steel head
Rotatable head
30 mm fixing centres

Applications

The SEZYLOCK KLP solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.