Technical Document
Specifications
Brand
IdecSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Spring Return
Contact Configuration
SPDT
IP Rating
IP65
Angle of Throw
90°
Maximum Current
10A
Series
YW
Cutout Diameter
22mm
Terminal Type
Screw
Illuminated
Yes
Switch Actuation
Spring Return from Right
Maximum DC Voltage
600V
Number Of Keys
1
Country of Origin
China
EGP 1,375.68
EGP 1,375.68 Each (ex VAT)
1
EGP 1,375.68
EGP 1,375.68 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IdecSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Spring Return
Contact Configuration
SPDT
IP Rating
IP65
Angle of Throw
90°
Maximum Current
10A
Series
YW
Cutout Diameter
22mm
Terminal Type
Screw
Illuminated
Yes
Switch Actuation
Spring Return from Right
Maximum DC Voltage
600V
Number Of Keys
1
Country of Origin
China