Technical Document
Specifications
Brand
IdecSensor Style
Block
Detection Type
Diffuse
Detection Range
1 m
Output Type
NPN/PNP
Electrical Connection
Screw
Maximum dc Voltage
30V
Terminal Type
Spring Up
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Housing Material
PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Series
SA1U
Mounting Type
Flange Mount
Standards Met
CE Certified, cULus Listed
Country of Origin
Japan
EGP 11,160.68
EGP 11,160.68 Each (ex VAT)
1
EGP 11,160.68
EGP 11,160.68 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IdecSensor Style
Block
Detection Type
Diffuse
Detection Range
1 m
Output Type
NPN/PNP
Electrical Connection
Screw
Maximum dc Voltage
30V
Terminal Type
Spring Up
Light Source
Infrared
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Housing Material
PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Series
SA1U
Mounting Type
Flange Mount
Standards Met
CE Certified, cULus Listed
Country of Origin
Japan