Idec Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 179-5333Brand: IdecManufacturers Part No.: SA1U-D01MW
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Idec

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

NPN/PNP

Electrical Connection

Screw

Maximum dc Voltage

30V

Terminal Type

Spring Up

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Series

SA1U

Standards Met

CE Certified, cULus Listed

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 10,722.45

EGP 10,722.45 Each (ex VAT)

Idec Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

EGP 10,722.45

EGP 10,722.45 Each (ex VAT)

Idec Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Idec

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

NPN/PNP

Electrical Connection

Screw

Maximum dc Voltage

30V

Terminal Type

Spring Up

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Series

SA1U

Standards Met

CE Certified, cULus Listed

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more