Idec Retroreflective Photoelectric Sensor, Block Sensor, 50 mm → 150 mm Detection Range

RS Stock No.: 179-5313Brand: IdecManufacturers Part No.: SA1E-NP1C
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Idec

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

50 mm → 150 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Housing Material

PBT

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Series

SA1E

Standards Met

CE Certified, cULus Listed

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 9,738.24

EGP 9,738.24 Each (ex VAT)

Idec Retroreflective Photoelectric Sensor, Block Sensor, 50 mm → 150 mm Detection Range

EGP 9,738.24

EGP 9,738.24 Each (ex VAT)

Idec Retroreflective Photoelectric Sensor, Block Sensor, 50 mm → 150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Idec

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

50 mm → 150 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Housing Material

PBT

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Series

SA1E

Standards Met

CE Certified, cULus Listed

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more