Idec Green, Red Panel Mount Indicator, IP67

RS Stock No.: 171-6722Brand: IdecManufacturers Part No.: LH1D-D2HQ4C30RGDistrelec Article No.: 30102553
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Idec

Light Output Colour

Green, Red

Lamp Type

LED

IP Rating

IP67

Bezel Colour

Black

Current Rating

17mA

Length

51.7mm

Length

51.7 mm

Distrelec Product Id

30102553

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 4,612.71

EGP 4,612.71 Each (ex VAT)

Idec Green, Red Panel Mount Indicator, IP67

EGP 4,612.71

EGP 4,612.71 Each (ex VAT)

Idec Green, Red Panel Mount Indicator, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Light Output Colour

Green, Red

Lamp Type

LED

IP Rating

IP67

Bezel Colour

Black

Current Rating

17mA

Length

51.7mm

Length

51.7 mm

Distrelec Product Id

30102553

Country of Origin

Japan