Idec HW Series Series Push Button, Momentary, Panel Mount, 22.3mm Cutout, SPST, Black LED, 600V, IP20, IP65

RS Stock No.: 269-3006Brand: IdecManufacturers Part No.: HW1B-M110B
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

No

Series

HW Series

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

600V

Push Button Style

Round

LED Colour

Black

IP Rating

IP20, IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic (Bezel)

Contact Material

Silver

Manufacturer Part No.

HW1B-M110B

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 1,391.89

EGP 1,391.89 Each (ex VAT)

Idec HW Series Series Push Button, Momentary, Panel Mount, 22.3mm Cutout, SPST, Black LED, 600V, IP20, IP65

EGP 1,391.89

EGP 1,391.89 Each (ex VAT)

Idec HW Series Series Push Button, Momentary, Panel Mount, 22.3mm Cutout, SPST, Black LED, 600V, IP20, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

No

Series

HW Series

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

600V

Push Button Style

Round

LED Colour

Black

IP Rating

IP20, IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic (Bezel)

Contact Material

Silver

Manufacturer Part No.

HW1B-M110B

Country of Origin

Japan