Idec HS6B Safety Interlock Switch, 2NC/1NO

RS Stock No.: 179-4749Brand: IdecManufacturers Part No.: HS6B-12B05
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Idec

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Safety Contacts

NO/2NC

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

Cable

IP Rating

IP67

Series

HS6B

Length

30mm

Width

15mm

Maximum Operating Temperature

+70°C

Depth

87mm

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 6,592.05

EGP 6,592.05 Each (ex VAT)

Idec HS6B Safety Interlock Switch, 2NC/1NO

EGP 6,592.05

EGP 6,592.05 Each (ex VAT)

Idec HS6B Safety Interlock Switch, 2NC/1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Safety Contacts

NO/2NC

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

Cable

IP Rating

IP67

Series

HS6B

Length

30mm

Width

15mm

Maximum Operating Temperature

+70°C

Depth

87mm

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Country of Origin

Japan