Idec HS5L Safety Interlock Switch, 2NC + 1NC/1NO, Keyed, Spring Lock

RS Stock No.: 179-4746Brand: IdecManufacturers Part No.: HS5L-VC44M-G
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Idec

Lock Style

Keyed

Normal State Configuration

2NC + 1NC/1NO

Lock Type

Spring Lock

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

M20

IP Rating

IP67

Series

HS5L

Length

35mm

Width

61.6mm

Maximum Operating Temperature

+55°C

Depth

127mm

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 14,628.05

EGP 14,628.05 Each (ex VAT)

Idec HS5L Safety Interlock Switch, 2NC + 1NC/1NO, Keyed, Spring Lock

EGP 14,628.05

EGP 14,628.05 Each (ex VAT)

Idec HS5L Safety Interlock Switch, 2NC + 1NC/1NO, Keyed, Spring Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Lock Style

Keyed

Normal State Configuration

2NC + 1NC/1NO

Lock Type

Spring Lock

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

M20

IP Rating

IP67

Series

HS5L

Length

35mm

Width

61.6mm

Maximum Operating Temperature

+55°C

Depth

127mm

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Country of Origin

Japan